Filter Your Search
1 - 1 of 1 results
|
SMS-115-01-T-S
Samtec Inc
|
$1.6582 | Yes | Yes | Active | 15 | 1 | 1.27 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | 1.668 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.12 inch | 0.335 inch | 0.75 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |