Filter Your Search
1 - 2 of 2 results
|
SMMBD7000LT3G
onsemi
|
$0.0582 | Yes | Active | 200 mA | 1.1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 1.6 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
SMMBD7000LT3G
Silicon360
|
Check for Price | Yes | Yes | Contact Manufacturer | 200 mA | 1.1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | YES | 100 V | 2 | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON360 | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 |