Parametric results for: SMCJ33A-E3/57T under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcj33ae357t
Select parts from the table below to compare.
Compare
Compare
SMCJ33A-E3/57T
Vishay Intertechnologies
$0.2394 Yes Active 3.5 V 53.3 V 6.5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay
SMCJ33A-E3/57T
Vishay Semiconductors
$0.3363 Yes Yes Active 3.5 V 53.3 V 6.5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AB 2 EAR99 8541.10.00.50