Parametric results for: SMBJ75CAE352 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: smbj75cae352
Select parts from the table below to compare.
Compare
Compare
SMBJ75CA-E3/52
Vishay Intertechnologies
$0.1260 Yes Active 121 V 1 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 92.1 V 600 W 75 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ7.5CA-E3/52
Vishay Intertechnologies
$0.1741 Yes Active 12.9 V 200 µA 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 9.21 V 600 W 7.5 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ7.5CA-E3/52
Vishay Semiconductors
$0.2332 Yes Yes Active 12.9 V 200 µA 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 9.21 V 600 W 7.5 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AA 2 EAR99 8541.10.00.50
SMBJ75CA-E3/52
Vishay Semiconductors
$0.2336 Yes Yes Active 121 V 1 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 92.1 V 600 W 75 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AA 2 EAR99 8541.10.00.50