Parametric results for: SMBJ50CATR under Transient Suppressors

Filter Your Search

1 - 10 of 40 results

|
-
-
-
-
Manufacturer Part Number: smbj50catr
Select parts from the table below to compare.
Compare
Compare
SMBJ5.0CA/TR13
YAGEO Corporation
$0.1277 Yes Active 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 7 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ5.0CA-TR
STMicroelectronics
$0.2451 Yes Active 13.4 V 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 4 kW Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AA 2
MSMBJ5.0CA/TR
Microsemi Corporation
$1.3414 No Transferred 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 Microsemi Corporation
MASMBJ5.0CA/TR
Microsemi Corporation
$6.0217 No Transferred 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH; 750 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 Microsemi Corporation
MASMBJ5.0CA/TR
Microchip Technology Inc
$6.0320 No Active 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH; 750 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant Microchip
P6SMBJ5.0CATR
World Products Inc
Check for Price No No Active 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
SMBJ5.0CA/TR7
BrightKing Inc
Check for Price Transferred BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
MXSMBJ5.0CA/TR13
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W R-PDSO-J2 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AA 2
MXLSMBJ5.0CATR
Microsemi Corporation
Check for Price No No Transferred 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
P6SMBJ5.0CAT/R13
Surge Components Inc
Check for Price Obsolete SURGE COMPONENTS INC compliant EAR99 8541.10.00.50