Parametric results for: SMBJ5.0CHE3/52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj50che352
Select parts from the table below to compare.
Compare
Compare
SMBJ5.0CHE3/52
Vishay Semiconductors
Check for Price Yes Obsolete SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7.82 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
SMBJ5.0CHE3/52
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 9.6 V 5 W 7.1 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 600 W R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50