Filter Your Search
1 - 5 of 5 results
|
P6SMBJ5.0CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 9.2 V | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.25 V | 600 W | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ5.0CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 600 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | ||||||||||||
|
SMBJ5.0CAT1
Crydom Inc
|
Check for Price | Obsolete | 9.2 V | 1.5 W | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW INDUCTANCE | 7.25 V | 600 W | Not Qualified | R-PDSO-C2 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CRYDOM INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMBJ5.0CAT1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 7.25 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.0SMBJ5.0CA-T13
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 270 | NOT SPECIFIED | Pure Tin (Sn) | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2018-07-11 |