Filter Your Search
1 - 10 of 58 results
|
SMBJ5.0CA/TR13
YAGEO Corporation
|
$0.1277 | Yes | Active | 5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 7 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||
|
SMBJ5.0CA-TP
Micro Commercial Components
|
$0.1640 | Yes | Yes | Active | 9.2 V | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||
|
SMBJ5.0CA-TR
STMicroelectronics
|
$0.2544 | Yes | Active | 13.4 V | 5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 4 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-214AA | 2 | ||||||||
|
MSMBJ5.0CA/TR
Microsemi Corporation
|
$1.3414 | No | Transferred | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||
|
MASMBJ5.0CA/TR
Microsemi Corporation
|
$6.0217 | No | Transferred | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||
|
MASMBJ5.0CA/TR
Microchip Technology Inc
|
$6.0320 | No | Active | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | Microchip | |||||||||||
|
MXSMBJ5.0CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.38 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||||
|
SMBJ5.0CAT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.07 V | 600 W | R-PDSO-C2 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MXLSMBJ5.0CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 9.2 V | 1.38 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||
|
MQSMBJ5.0CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.38 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 |