Parametric results for: SMBJ5.0CAJ under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj50caj
Select parts from the table below to compare.
Compare
Compare
SMBJ5.0CAJ
WeEn Semiconductor Co Ltd
Check for Price Yes Active 9.2 V 400 µA 5 W 6.72 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 6.98 V 600 W 5 V R-PDSO-C2 IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WEEN SEMICONDUCTORS CO LTD compliant
P6SMBJ5.0CAJ
WeEn Semiconductor Co Ltd
Check for Price Yes Active 9.2 V 400 µA 5 W 6.72 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 6.98 V 600 W 5 V R-PDSO-C2 e3 IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL WEEN SEMICONDUCTORS CO LTD not_compliant