Filter Your Search
1 - 10 of 265 results
|
P6SMBJ5.0CA
Diotec Semiconductor AG
|
$0.0537 | Yes | Active | 5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
|
P6SMBJ5.0CA_R1_00001
PanJit Semiconductor
|
$0.1072 | Yes | Yes | Active | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.25 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SMBJ5.0CA/TR13
YAGEO Corporation
|
$0.1323 | Yes | Active | 5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 7 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||||
|
SMBJ5.0CA-TP
Micro Commercial Components
|
$0.1640 | Yes | Yes | Active | 9.2 V | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMBJ5.0CA-13-F
Diodes Incorporated
|
$0.1741 | No | Yes | Active | 9.2 V | 5 W | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.23 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | SMB | ||||||||
|
SMBJ5.0CA
Littelfuse Inc
|
$0.1815 | Yes | No | Transferred | 9.2 V | 1.6 mA | 5 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 600 W | 5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SMBJ5.0CA-E3/52
Vishay Intertechnologies
|
$0.1836 | Yes | Active | 9.2 V | 1.6 mA | 5 W | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.25 V | 600 W | 5 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
SMBJ5.0CA
Bourns Inc
|
$0.1964 | Yes | Yes | Active | 5 W | 6.825 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | PRSM-MIN | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AA | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||
|
SMBJ5.0CA-E3/5B
Vishay Semiconductors
|
$0.2240 | Yes | Yes | Active | 9.2 V | 1.6 mA | 5 W | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.25 V | 600 W | 5 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||
|
SMBJ5.0CA-E3/52
Vishay Semiconductors
|
$0.2298 | Yes | Yes | Active | 9.2 V | 1.6 mA | 5 W | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.25 V | 600 W | 5 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay |