Parametric results for: SMBJ5.0AE3/TR13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: smbj50ae3tr13
Select parts from the table below to compare.
Compare
Compare
SMBJ5.0AE3/TR13
Microchip Technology Inc
$0.3525 Yes Active 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 600 W R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN compliant Microchip
MASMBJ5.0AE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
SMBJ5.0AE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN compliant Microsemi Corporation EAR99 8541.10.00.50 DO-214AA 2