Parametric results for: SMBJ5.0A-TR under Transient Suppressors

Filter Your Search

1 - 10 of 39 results

|
-
-
-
-
Manufacturer Part Number: smbj50atr
Select parts from the table below to compare.
Compare
Compare
SMBJ5.0A/TR13
YAGEO Corporation
$0.1025 Yes Active 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 7 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ5.0A-TR
STMicroelectronics
$0.1178 Yes Active 13.4 V 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 4 kW Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AA 2
MSMBJ5.0A/TR
Microsemi Corporation
$1.1447 No Transferred 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 Microsemi Corporation
MSMBJ5.0A/TR
Microchip Technology Inc
$1.3400 No Active 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant Microchip
MXSMBJ5.0A/TR13
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W R-PDSO-J2 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AA 2
P6SMBJ5.0AT/R7
PanJit Semiconductor
Check for Price Yes Active 9.2 V 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 5 V 150 °C -55 °C PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
SMBJ5.0A/TR
Microsemi Corporation
Check for Price No Obsolete 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH; 750 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 235 20 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 1995-01-01
MASMBJ5.0ATR
Microsemi Corporation
Check for Price No No Transferred 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH; 750 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
MVSMBJ5.0ATR
Microsemi Corporation
Check for Price No Obsolete 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 600 W Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AA 2
SMBJ5.0A/TR7
Pulse Electronics Corporation
Check for Price Active 9.2 V 800 µA 5 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7 V 600 W 5 V R-PDSO-C2 MIL-STD-750; UL CERTIFIED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50