Filter Your Search
1 - 4 of 4 results
|
ASMBJ5.0A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 9.2 V | 800 µA | 5 W | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.25 V | 600 W | 5 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMBJ5.0A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 3.5 V | 9.2 V | 800 µA | 5 W | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.25 V | 600 W | 5 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-04-08 | ||||||||
|
SMBJ5.0A-HF-TP
Micro Commercial Components
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-11-08 | ||||||||||||||||||||||||||||||||
|
SMBJ5.0A-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | 2018-11-08 |