Filter Your Search
1 - 1 of 1 results
|
SMBJ5.0A-001T13
Littelfuse Inc
|
Check for Price | Yes | Active | 3.5 V | 9.2 V | 800 µA | 5 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 600 W | 5 V | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown |