Filter Your Search
1 - 2 of 2 results
|
SMBJ5.0CA/2
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 9.2 V | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.25 V | 600 W | R-PDSO-J2 | e0 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||
|
SMBJ5.0CA/2
Vishay Semiconductors
|
Check for Price | Obsolete | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | GENERAL SEMICONDUCTOR INC | PLASTIC, SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 |