Parametric results for: SMBJ36A-E3\52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj36ae352
Select parts from the table below to compare.
Compare
Compare
SMBJ36A-E3/52
Vishay Intertechnologies
$0.0993 Yes Active 3.5 V 58.1 V 1 µA 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 44.2 V 600 W 36 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ36A-E3/52
Vishay Semiconductors
$0.2227 Yes Yes Active 3.5 V 58.1 V 1 µA 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 44.2 V 600 W 36 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AA 2 EAR99 8541.10.00.50