Parametric results for: SMBJ16CAHM3/I under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj16cahm3i
Select parts from the table below to compare.
Compare
Compare
SMBJ16CAHM3/I
Vishay Intertechnologies
Check for Price Yes Obsolete 26 V 1 µA 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 600 W 16 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50