Parametric results for: SMBJ16CA-E3/52. under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj16cae352
Select parts from the table below to compare.
Compare
Compare
SMBJ16CA-E3/52
Vishay Intertechnologies
$0.1580 Yes Active 26 V 1 µA 5 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 19.7 V 600 W 16 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ16CA-E3/52
Vishay Semiconductors
$0.2332 Yes Yes Active 26 V 1 µA 5 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 19.7 V 600 W 16 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AA 2 EAR99 8541.10.00.50