Parametric results for: SMBJ13CATRTB under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj13catrtb
Select parts from the table below to compare.
Compare
Compare
SMBJ13CATRTB
Fagor Electrónica
Check for Price Yes Active 21.5 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMB, 2 PIN compliant EAR99 8541.10.00.50