Filter Your Search
1 - 2 of 2 results
|
SMBJ12CA-E3/52
Vishay Intertechnologies
|
$0.1662 | Yes | Active | 19.9 V | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 14.7 V | 600 W | 12 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay SMBJ12CA-E3/52 Bi-Directional TVS Diode, 600W peak, 2-Pin DO-214AA | Vishay | 2024-02-26 04:47:44 | [object Object],[object Object],[object ... more | ||||||||
|
SMBJ12CA-E3/52
Vishay Semiconductors
|
$0.2332 | Yes | Yes | Active | 19.9 V | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 14.7 V | 600 W | 12 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay SMBJ12CA-E3/52 Bi-Directional TVS Diode, 600W peak, 2-Pin DO-214AA | Vishay | 2024-02-26 04:47:44 | [object Object],[object Object],[object ... more | 71990198 | DO-214AA | 2 | EAR99 | 8541.10.00.50 |