Filter Your Search
1 - 2 of 2 results
|
SM8S36A-E3/2D
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 8 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 44.2 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | VISHAY SEMICONDUCTORS | DO-218 | R-PSSO-C1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||
|
SM8S36A-E3/2D
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 44.2 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | DO-218 | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 |