Parametric results for: SM2103 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sm2103
Select parts from the table below to compare.
Compare
Compare
SM2-103-01-F-D
Samtec Inc
Check for Price Yes Yes Obsolete 6 2 2 mm FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL RIGHT ANGLE BOARD CONNECTOR TIGER BEAM CONTACT NO LIF N POLARIZED HOUSING NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch SURFACE MOUNT 0.157 inch 0.17 inch 0.237 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
SM2-103-01-L-D
Samtec Inc
Check for Price Yes Yes Obsolete 6 2 2 mm FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR TIGER BEAM CONTACT NO LIF N POLARIZED HOUSING NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 10u inch SURFACE MOUNT 0.157 inch 0.17 inch 0.237 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
SM2-103-01-G-D
Samtec Inc
Check for Price Active 6 2 2 mm FEMALE BOARD GOLD (10) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD (10) RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE 10u inch SURFACE MOUNT 0.157 inch 0.17 inch 0.237 inch SAMTEC INC compliant