Filter Your Search
1 - 1 of 1 results
|
SJA1000T/N1,118
NXP Semiconductors
|
$6.9774 | Yes | Active | 8 | 8 | 1 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE; ETHERNET | NRZ | YES | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SO-28 | 28 | SOT136-1 | compliant | 5A991 | 8542.31.00.01 | NXP |