Parametric results for: SIP-4769-01-59R0-D under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sip47690159r0d
Select parts from the table below to compare.
Compare
Compare
SIP-4769-01-59R0DG
TT Electronics Resistors
Check for Price Yes Active 59 Ω 0.5 % 600 mW 6007 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 200 mW 59 Ω ISOLATED 3 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 1 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4769-01-59R0DD
TT Electronics Resistors
Check for Price Yes Active 59 Ω 0.5 % 600 mW 6007 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 200 mW 59 Ω ISOLATED 3 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 1 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4769-01-59R0DB
TT Electronics Resistors
Check for Price Yes Active 59 Ω 0.5 % 600 mW 6007 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 200 mW 59 Ω ISOLATED 3 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 1 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4769-01-59R0DF
TT Electronics Resistors
Check for Price Yes Active 59 Ω 0.5 % 600 mW 6007 THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 200 mW 59 Ω ISOLATED 3 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 1 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50