Filter Your Search
1 - 4 of 4 results
|
SI5338A-B-GM
Silicon Laboratories Inc
|
$12.8964 | Yes | Transferred | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||
|
SI5338A-B-GMR
Silicon Laboratories Inc
|
$13.5147 | Yes | Transferred | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||
|
SI5338A-B-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | Skyworks | ||||||
|
SI5338A-B-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | Skyworks |