Filter Your Search
1 - 1 of 1 results
|
SI5338A-A-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES WITH 2.5V AND 3.3V SUPPLY | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 | unknown | EAR99 | 8542.39.00.01 | Silicon Labs |