Parametric results for: SFR01MZPF1001 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sfr01mzpf1001
Select parts from the table below to compare.
Compare
Compare
SFR01MZPF1001
ROHM Semiconductor
Check for Price Yes Active 1 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200; IATF 16949 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm ROHM CO LTD CHIP compliant ROHM Semiconductor