Filter Your Search
1 - 3 of 3 results
|
S34ML01G100TFI000
Spansion
|
$1.6500 | Yes | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, MO-142DDD, TSOP1-48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | |||
|
S34ML01G100TFI000
Cypress Semiconductor
|
$3.6228 | Yes | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S34ML01G100TFI000
SkyHigh Memory Limited
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 25 ns | FLASH | YES | NO | 10 | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | SLC NAND TYPE | 25 ns | R-PDSO-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SKYHIGH MEMORY LTD | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 |