Filter Your Search
1 - 4 of 4 results
|
S28HL01GTFPBHI030
Infineon Technologies AG
|
$20.5320 | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 3 V | 166 MHz | FLASH | 25 | 300000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | OSPI | 160 µA | 100 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | BGA-24 | compliant | Infineon | ||||
|
S28HL01GTFPBHI030
Cypress Semiconductor
|
$20.6512 | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 166 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | OSPI | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA-24 | compliant | ||||||||||||
|
S28HL01GTFPBHI0300
Cypress Semiconductor
|
Check for Price | Transferred | FLASH | 3 V | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||
|
S28HL01GTFPBHI0303
Cypress Semiconductor
|
Check for Price | Transferred | FLASH | 3 V | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |