Filter Your Search
1 - 2 of 2 results
|
RWM08454702JB25E1
Vishay Intertechnologies
|
$12.6125 | Yes | Active | 47 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 650 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 25 mm | 9.4 mm | 45.8 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
RWM08454702JB25E1
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 650 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 25 mm | 9.4 mm | 45.8 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 |