Filter Your Search
1 - 10 of 13 results
|
RUEF250
TE Connectivity
|
$0.2129 | Yes | Yes | Transferred | 70 mΩ | 1.2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||
|
RUEF250U
Littelfuse Inc
|
$0.2720 | Yes | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | Rmax:0.04 OHMS AT 20 DEG CEL | 30 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CQC; CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 18.3 mm | 11.4 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | LITTELFUSE | Radial | |||||
|
RUEF250S
Littelfuse Inc
|
$0.2720 | Yes | Yes | Active | 70 mΩ | 1.2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.02-0.04 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | BULK | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | compliant | LITTELFUSE | ||||||||||||||
|
RUEF250
Littelfuse Inc
|
$0.2756 | Yes | Yes | Active | 70 mΩ | 1.2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e2 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN COPPER | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | |||||||||
|
RUEF250U-2
Littelfuse Inc
|
$0.2826 | Yes | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | Rmax:0.04 OHMS AT 20 DEG CEL | 30 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 30 V | e3 | CQC; CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | MATTE TIN OVER NICKEL | RADIAL | WIRE | 18.3 mm | 11.4 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||
|
RUEF250-AP
Littelfuse Inc
|
$0.3212 | Yes | Yes | Active | 70 mΩ | 1.2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | |||||||||
|
RUEF250-2
TE Connectivity
|
$0.3285 | Yes | Transferred | 70 mΩ | 1.2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 14.6 INCH | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||
|
RUEF250-AP
TE Connectivity
|
$0.3702 | Yes | Transferred | 70 mΩ | 1.2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||
|
RUEF250-2
Littelfuse Inc
|
$0.3713 | Yes | Yes | Active | 70 mΩ | 1.2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e2 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 14.6 INCH | MATTE TIN COPPER | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | |||||||||
|
RUEF250U
TE Connectivity
|
$0.3838 | Yes | Transferred | 1.2 W | PTC RESETTABLE FUSE | 0.031-0.044 OHMS AT 20 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 100 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | RADIAL | WIRE | 16.3 mm | 8.1 mm | 2.8 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 |