Parametric results for: RTW10D0603B2701-RG70 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtw10d0603b2701rg70
Select parts from the table below to compare.
Compare
Compare
RTW10D0603B2701-RG70
Taitron Components Inc
Check for Price Yes Active 2.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TAITRON COMPONENTS INC CHIP unknown EAR99 8533.21.00.30