Parametric results for: RTT202201FTE under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtt202201fte
Select parts from the table below to compare.
Compare
Compare
RTT202201FTE
Ralec
Check for Price Yes Active 2.2 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30