Filter Your Search
1 - 4 of 4 results
|
RTAN-5006
TDK-Lambda Corporation
|
$73.7981 | Yes | Transferred | 500 V | 6 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 42 mm | 120 mm | 63 mm | TDK-LAMBDA CORP | compliant | TDK | ||||
|
RTAN-5006D
TDK-Lambda Corporation
|
$77.7742 | Yes | Transferred | 500 V | 6 A | DIN RAIL MOUNT | THREE PHASE EMI FILTER | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 50.4 mm | 120 mm | 63 mm | TDK-LAMBDA CORP | compliant | TDK | ROHS COMPLIANT, SMALL, PLASTIC PACKAGE | ||||
|
RTAN-5006D
TDK Corporation
|
Check for Price | Yes | Active | 500 V | 6 A | DIN RAIL MOUNT | THREE PHASE EMI FILTER | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 50.4 mm | 120 mm | 63 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT, SMALL, PLASTIC PACKAGE | ||||
|
RTAN-5006
TDK Corporation
|
Check for Price | Yes | Yes | Transferred | 500 V | 6 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 42 mm | 120 mm | 63 mm | TDK CORP | unknown | TDK |