Filter Your Search
1 - 1 of 1 results
|
RT425005
TE Connectivity
|
$6.0047 | Yes | Active | 403 mW | 62 Ω | 8 A | 400 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 81 mA | 3.5 V | 500 mV | 5 V | 8A@400VAC | 5000 Vrms | 1000 Vrms | 10 ms | 5 ms | BEAB; CSA; UL; VDE | 70 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |