Filter Your Search
1 - 1 of 1 results
|
RT315006
TE Connectivity
|
Check for Price | Yes | Active | 400 mW | 202 Ω | 16 A | 400 V | 16 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.2 V | 600 mV | 9 V | 5000 Vrms | 1000 Vrms | BEAB; FIMKO; SEMKO; UL; VDE | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |