Filter Your Search
1 - 1 of 1 results
|
RP73D2B1K24BTG
TE Connectivity
|
$0.7030 | Yes | Yes | Active | 1.24 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | 3.05mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |