Filter Your Search
1 - 5 of 5 results
|
RK73Z1ELTPB
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED CURRENT: 1A | 70 °C | YES | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | not_compliant | EAR99 | |||
|
RK73Z1ELTPD
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED CURRENT: 1A | 70 °C | YES | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 10 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | not_compliant | EAR99 | |||
|
RK73Z1ELTP
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 1 | 70 °C | YES | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | KOA Speer | |||
|
RK73Z1ELTPL
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 1 | 70 °C | YES | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | not_compliant | EAR99 | ||||
|
RK73Z1ELTPS
KOA Speer Electronics Inc
|
Check for Price | No | Active | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 1 | 70 °C | YES | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | not_compliant | EAR99 |