Filter Your Search
1 - 1 of 1 results
|
RH05015R00FE05
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.3861 V | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 |