Parametric results for: RCWP5150169RFKET under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp5150169rfket
Select parts from the table below to compare.
Compare
Compare
RCWP5150169RFKET
Vishay Intertechnologies
Check for Price Yes Active 169 Ω 1 % 350 mW 1505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 125 V 155 °C -65 °C Rectangular 2 WAFFLE TRAY Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 3.94 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30