Filter Your Search
1 - 2 of 2 results
|
R573.412.405
Radiall
|
Check for Price | Active | 3 W | 48 Ω | 18 GHz | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 250 mA | 12 V | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 61.5 mm | 57.15 mm | RADIALL S A | unknown | EAR99 | ||||
|
R573412405
Radiall
|
Check for Price | Active | 3 W | 48 Ω | 18 GHz | 5000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | SMA, BUILT-IN INDICATOR | 50 Ω | 250 mA | 12 V | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 61.5 mm | 57.15 mm | RADIALL S A | unknown | EAR99 |