Filter Your Search
1 - 3 of 3 results
|
R142329000W
Radiall
|
Check for Price | Yes | Active | 1 | 75 Ω | 1.3 | 0.115 dB | FEMALE | 500 Cycles | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF BNC CONNECTOR | 5 GΩ | 1 | 1.5 GHz | POLARIZED HOUSING | -65 °C | 165 °C | JACK | RG-59 | COAX | LOCKING | NICKEL | 0.807 inch | RADIALL S A | compliant | Radiall | ||||||||||||||||||
|
R142.329.000
Radiall
|
Check for Price | Yes | Active | 1 | 75 Ω | 1.3 | 0.14 dB | FEMALE | 500 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE: RG 59 | 1500VAC V | NO | 5 GΩ | 1 | 1.5 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | RG-179 | GOLD OVER NICKEL | NOT SPECIFIED | COAX | BAYONET | GENERAL PURPOSE | YES | NICKEL | CLAMP | RADIALL S A | not_compliant | |||||||
|
R142329000
Radiall
|
Check for Price | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | YES | JACK | NOT APPLICABLE | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | not_compliant |