Filter Your Search
1 - 1 of 1 results
|
R-78K5.0-0.5
RECOM Power Inc
|
$4.4352 | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.865 V | 5.135 V | 500 mA | NO | 800 kHz | SWITCHING REGULATOR | 1 | HYBRID | R-PSIP-T3 | 90 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.08 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SIP-3 | unknown | RECOM Power |