Filter Your Search
1 - 3 of 3 results
|
R-78HB5.0-0.5
RECOM Power Inc
|
$11.9053 | Yes | Yes | Active | 48 V | 5 V | 72 V | 9 V | 4.85 V | 5.15 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-T3 | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.08 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | ||
|
R-78HB5.0-0.5L
RECOM Power Inc
|
$12.4217 | Yes | Active | 48 V | 5 V | 72 V | 9 V | 4.85 V | 5.15 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-T3 | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | , SIP3H,.75 | compliant | EAR99 | RECOM Power | |||
|
R-78HB5.0-0.5/W
RECOM Power Inc
|
$14.0120 | Yes | Yes | Active | 48 V | 5 V | 72 V | 9 V | 4.85 V | 5.15 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-W3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | SINGLE | 9.7 mm | 12.1 mm | 24.5 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power |