Filter Your Search
1 - 1 of 1 results
|
R-78CK5.0-0.5
RECOM Power Inc
|
$3.2986 | Yes | Active | 24 V | 5 V | 40 V | 6.5 V | 4.85 V | 5.15 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 % | 3 % | 1 | SHORT CIRCUIT; THERMAL | HYBRID | 2.5 W | R-PSMA-T3 | CB, EN, IEC | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | unknown | EAR99 | RECOM Power |