Filter Your Search
1 - 2 of 2 results
|
R-78AA5.0-0.5SMD
RECOM Power Inc
|
$7.8315 | Yes | Yes | Active | 24 V | 5 V | 32 V | 6.5 V | 3 V | 8 V | 500 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 2.5 W | R-PDMA-G10 | e1 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 10 | PLASTIC/EPOXY | SOP | GWDIP10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 9.6 mm | 15.3 mm | 9.49 mm | RECOM POWER GMBH | MODULE | SOP, GWDIP10,.44 | 10 | compliant | EAR99 | RECOM Power | ||
|
R-78AA5.0-0.5SMD-R
RECOM Power Inc
|
$8.6713 | Yes | Active | 24 V | 5 V | 32 V | 6.5 V | 3 V | 8 V | 500 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 2.5 W | R-PDMA-G10 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SOP | GWDIP10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 9.6 mm | 15.3 mm | 9.49 mm | RECOM POWER GMBH | SOP, GWDIP10,.44 | compliant | EAR99 | RECOM Power |