Filter Your Search
1 - 1 of 1 results
|
R-785.0-0.5
RECOM Power Inc
|
$6.1034 | Yes | Yes | Active | 24 V | 5 V | 32 V | 6.5 V | 4.85 V | 5.15 V | 500 mA | NO | 380 kHz | SWITCHING REGULATOR | 1 | OTHER | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | MODULE | SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | RECOM Power |