Filter Your Search
1 - 10 of 15 results
|
QEC122
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1 | 890 nm | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Matte Tin (Sn) | 2.95 mm | FAIRCHILD SEMICONDUCTOR CORP | TOPLOOKER | PLASTIC PACKAGE-2 | 2 | T-1 , 3MM LED | unknown | EAR99 | 8541.40.20.00 | |||||||||
|
QEC122C6A0
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEC122C4R0
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 16 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 100 °C | -40 °C | ROUND | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | ||||||||||||
|
QEC122.C4A0
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEC122.C4R0
QT Optoelectronics
|
Check for Price | Transferred | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEC122
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 1.7 V | 1 | NO | RADIAL MOUNT | 890 nm | 18 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 100 °C | -40 °C | ROUND | 3 mm | ONSEMI | DBE101A | compliant | onsemi | ||||||||||
|
QEC122.C6A0
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEC122C4A0
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEC122
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 1 | 890 nm | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2.95 mm | ROCHESTER ELECTRONICS LLC | PLASTIC PACKAGE-2 | unknown | ||||||||||||||
|
QEC122C6R0
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 880 nm | 16 deg | 5 V | AlGaAs | 100 °C | -40 °C | FAIRCHILD SEMICONDUCTOR CORP | unknown |