Filter Your Search
1 - 2 of 2 results
|
PMLL4148L,115
Nexperia
|
$0.0507 | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | Nexperia | |||||||
|
PMLL4148L,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | HERMETIC SEALED, GLASS PACKAGE-2 |