Filter Your Search
1 - 10 of 679 results
|
PH1-31-SG-.130/.496-HT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 3.1 inch | 0.13 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MPH1-31S-G30-KN
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO KEYING | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PH1-31-U-.157/.355
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 3.1 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
APH-1-31-RAD3-SDA-SG15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | APH-1-XX-XX-SDA-XX | ROHS COMPLIANT | 1000VAC V | 5 GΩ | COMMERCIAL | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.125 inch | 3.1 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||
|
APH-1-31RA-SDA-SG15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
APH-1-31-RAD1-SDA-GD50
Central Components Manufacturing
|
Check for Price | Yes | Yes | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | APH-1-XX-XX-SDA-XX | ROHS COMPLIANT | 1000VAC V | 5 GΩ | COMMERCIAL | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 50u inch | SOLDER | 0.1 inch | 0.172 inch | 3.1 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||
|
APH-1-31-SM1-SDA-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 31 | 1 | 5.08 mm | 2 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 4.0894 mm | SURFACE MOUNT | 0.1 inch | 0.13 inch | 3.1 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||
|
APH-1-31RAU2-SDA-SG50
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||
|
APH-1-31-SDP1-GD-PF-TB
Central Components Manufacturing
|
Check for Price | Active | 2.54 mm | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
D2PH131SG.118/SMT/.25015
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ADAM TECHNOLOGIES INC | compliant |